
DNFPCG1 | |
|---|---|
DigiKey Part Number | DNFPCG1-ND |
Manufacturer | |
Manufacturer Product Number | DNFPCG1 |
Description | COVER 5X5X0.070" BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Cover 5.000" L x 5.000" W x 0.070" H (127.00mm x 127.00mm x 1.78mm) Beige |
Datasheet | Datasheet |
Category | Color Beige |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products Fan Tops |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Cover | Weight 1 lb (453.59 g) |
Size / Dimension 5.000" L x 5.000" W x 0.070" H (127.00mm x 127.00mm x 1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNFPBK1 | Hammond Manufacturing | 15 | HM5356-ND | RM61.90000 | Similar |


