
EP3648 | |
|---|---|
DigiKey Part Number | EP3648-ND |
Manufacturer | |
Manufacturer Product Number | EP3648 |
Description | PANEL STEEL 34.2X46.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 46.200" L x 34.200" W (1173.48mm x 868.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3648 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 46.200" L x 34.200" W (1173.48mm x 868.68mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM945.72000 | RM945.72 |
| Unit Price without VAT: | RM945.72000 |
|---|---|
| Unit Price with VAT: | RM1,040.29200 |




