Metal, Steel Open Rack Open Rack, Single Frame 15.984" L x 19.921" W x 29.764" H (406.00mm x 506.00mm x 756.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR16UBK

DigiKey Part Number
HM5457-ND
Manufacturer
Manufacturer Product Number
HDR16UBK
Description
RACK STEEL 15.9X19.9X29.7 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 15.984" L x 19.921" W x 29.764" H (406.00mm x 506.00mm x 756.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HDR16UBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
16U
Dimensions - Panel
15.984" L x 17.795" W x 28.031" H (406.00mm x 452.00mm x 712.00mm)
Dimensions - Overall
15.984" L x 19.921" W x 29.764" H (406.00mm x 506.00mm x 756.00mm)
Door
Doorless
Features
Slope, 10°
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM439.70000RM439.70
5RM371.25800RM1,856.29
10RM345.36900RM3,453.69
25RM327.80800RM8,195.20
Manufacturers Standard Package
Unit Price without VAT:RM439.70000
Unit Price with VAT:RM483.67000