


HWST363016SS | |
|---|---|
DigiKey Part Number | HWST363016SS-ND |
Manufacturer | |
Manufacturer Product Number | HWST363016SS |
Description | BOX S STL NATURAL 43.4"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 43.400" L x 30.000" W (1102.36mm x 762.00mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST363016SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 43.400" L x 30.000" W (1102.36mm x 762.00mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 1302in² (8400cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,232.96000 | RM9,232.96 |
| Unit Price without VAT: | RM9,232.96000 |
|---|---|
| Unit Price with VAT: | RM10,156.25600 |


