
MHKL3 | |
|---|---|
DigiKey Part Number | HM5542-ND |
Manufacturer | |
Manufacturer Product Number | MHKL3 |
Description | 6 KEYED PADLOCKING 3-PT LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back Zinc |
Datasheet | Datasheet |
EDA/CAD Models | MHKL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM998.18000 | RM998.18 |
| 5 | RM874.56200 | RM4,372.81 |
| Unit Price without VAT: | RM998.18000 |
|---|---|
| Unit Price with VAT: | RM1,097.99800 |

