
PBPA19007UNF | |
|---|---|
DigiKey Part Number | HM811-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19007UNF |
Description | PANEL 19X6.970X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19007UNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM155.83000 | RM155.83 |
| 5 | RM131.31200 | RM656.56 |
| 10 | RM122.06900 | RM1,220.69 |
| 25 | RM110.90640 | RM2,772.66 |
| 50 | RM103.18540 | RM5,159.27 |
| 100 | RM100.86400 | RM10,086.40 |
| Unit Price without VAT: | RM155.83000 |
|---|---|
| Unit Price with VAT: | RM171.41300 |

