Box Fiberglass/Polyester Gray Hinged Door, Lid 22.756" L x 16.890" W (578.00mm x 429.00mm) X 11.772" (299.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHW201610

DigiKey Part Number
PHW201610-ND
Manufacturer
Manufacturer Product Number
PHW201610
Description
BOX FIBERGLASS 22.76"L X 16.89"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 22.756" L x 16.890" W (578.00mm x 429.00mm) X 11.772" (299.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PHW201610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
22.756" L x 16.890" W (578.00mm x 429.00mm)
Height
11.772" (299.00mm)
Area (L x W)
384in² (2477cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM4,452.24000RM4,452.24
Manufacturers Standard Package
Unit Price without VAT:RM4,452.24000
Unit Price with VAT:RM4,897.46400