
PHW201612 | |
|---|---|
DigiKey Part Number | PHW201612-ND |
Manufacturer | |
Manufacturer Product Number | PHW201612 |
Description | BOX FIBERGLASS 22.76"L X 16.89"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 22.756" L x 16.890" W (578.00mm x 429.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW201612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.756" L x 16.890" W (578.00mm x 429.00mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,918.62000 | RM4,918.62 |
| Unit Price without VAT: | RM4,918.62000 |
|---|---|
| Unit Price with VAT: | RM5,410.48200 |



