
R100-064-035 | |
|---|---|
DigiKey Part Number | 164-R100-064-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-064-035 |
Description | BOX ALUM GRAY 3.94"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 3.940" L x 2.560" W (100.08mm x 65.02mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 2.560" W (100.08mm x 65.02mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM253.97000 | RM253.97 |
| 5 | RM214.23400 | RM1,071.17 |
| 10 | RM199.22600 | RM1,992.26 |
| 25 | RM181.08080 | RM4,527.02 |
| 50 | RM175.75560 | RM8,787.78 |
| Unit Price without VAT: | RM253.97000 |
|---|---|
| Unit Price with VAT: | RM279.36700 |

