
R100-200-000 | |
|---|---|
DigiKey Part Number | HM5633-ND |
Manufacturer | |
Manufacturer Product Number | R100-200-000 |
Description | BOX ALUM BEIGE 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Split Sides | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,554.68000 | RM1,554.68 |
| 5 | RM1,452.64600 | RM7,263.23 |
| Unit Price without VAT: | RM1,554.68000 |
|---|---|
| Unit Price with VAT: | RM1,710.14800 |

