
R100-202-000 | |
|---|---|
DigiKey Part Number | HM5634-ND |
Manufacturer | |
Manufacturer Product Number | R100-202-000 |
Description | BOX ALUM BEIGE 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 11.811" L x 7.874" W (300.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 93.0in² (600cm²) | |
Design | Split Sides | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,741.72000 | RM1,741.72 |
| 5 | RM1,561.73000 | RM7,808.65 |
| Unit Price without VAT: | RM1,741.72000 |
|---|---|
| Unit Price with VAT: | RM1,915.89200 |


