
R507-204-000 | |
|---|---|
DigiKey Part Number | R507-204-000-ND |
Manufacturer | |
Manufacturer Product Number | R507-204-000 |
Description | PANEL INTERNAL 2MM ZINC PLATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal Panel, Inner Gray |
Datasheet | Datasheet |
EDA/CAD Models | R507-204-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | R100, R101, R102 Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM277.81000 | RM277.81 |
| Unit Price without VAT: | RM277.81000 |
|---|---|
| Unit Price with VAT: | RM305.59100 |

