



RH3115 | |
|---|---|
DigiKey Part Number | HM1083-ND |
Manufacturer | |
Manufacturer Product Number | RH3115 |
Description | BOX PLASTIC GRAY 3.94"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.937" L x 2.441" W (100.00mm x 62.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.441" W (100.00mm x 62.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 9.61in² (62.0cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.83000 | RM21.83 |
| 5 | RM18.65200 | RM93.26 |
| 10 | RM17.43100 | RM174.31 |
| 25 | RM15.94280 | RM398.57 |
| 50 | RM14.90180 | RM745.09 |
| 100 | RM13.92830 | RM1,392.83 |
| 250 | RM12.73848 | RM3,184.62 |
| 500 | RM12.05324 | RM6,026.62 |
| Unit Price without VAT: | RM21.83000 |
|---|---|
| Unit Price with VAT: | RM24.01300 |

