
RP1235BF | |
|---|---|
DigiKey Part Number | 164-RP1235BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1235BF |
Description | BOX ABS GRAY 7.67"L X 4.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.670" L x 4.940" W (194.82mm x 125.48mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1235BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.670" L x 4.940" W (194.82mm x 125.48mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 37.8in² (244cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.50000 | RM97.50 |
| 5 | RM85.01200 | RM425.06 |
| 10 | RM80.55400 | RM805.54 |
| 25 | RM75.37280 | RM1,884.32 |
| 50 | RM71.92780 | RM3,596.39 |
| 100 | RM68.84060 | RM6,884.06 |
| 250 | RM65.24468 | RM16,311.17 |
| 500 | RM62.84780 | RM31,423.90 |
| Unit Price without VAT: | RM97.50000 |
|---|---|
| Unit Price with VAT: | RM107.25000 |


