
RP1155BFC | |
|---|---|
DigiKey Part Number | 164-RP1155BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1155BFC |
Description | BOX ABS GRAY/CLR 6.14"L X 3.45"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.140" L x 3.450" W (155.96mm x 87.63mm) X 2.070" (52.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1155BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.450" W (155.96mm x 87.63mm) | |
Height | 2.070" (52.58mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.66000 | RM77.66 |
| 5 | RM66.40400 | RM332.02 |
| 10 | RM62.06700 | RM620.67 |
| 25 | RM56.76440 | RM1,419.11 |
| 50 | RM53.05520 | RM2,652.76 |
| 100 | RM50.17980 | RM5,017.98 |
| Unit Price without VAT: | RM77.66000 |
|---|---|
| Unit Price with VAT: | RM85.42600 |

