Box ABS Gray, Clear Cover/Door Cover Included 6.520" L x 4.940" W (165.61mm x 125.48mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1235C

DigiKey Part Number
164-RP1235C-ND
Manufacturer
Manufacturer Product Number
RP1235C
Description
BOX ABS GRAY/CLR 6.52"L X 4.94"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 6.520" L x 4.940" W (165.61mm x 125.48mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1235C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.520" L x 4.940" W (165.61mm x 125.48mm)
Height
2.170" (55.12mm)
Area (L x W)
32.2in² (208cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM91.09000RM91.09
5RM77.87000RM389.35
10RM72.78800RM727.88
25RM66.56880RM1,664.22
50RM62.21960RM3,110.98
100RM60.01410RM6,001.41
Manufacturers Standard Package
Unit Price without VAT:RM91.09000
Unit Price with VAT:RM100.19900