Box ABS Gray, Clear Cover/Door Cover Included 7.350" L x 5.784" W (186.69mm x 146.91mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1285C

DigiKey Part Number
HM5805-ND
Manufacturer
Manufacturer Product Number
RP1285C
Description
BOX ABS GRAY/CLR 7.35"L X 5.78"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 7.350" L x 5.784" W (186.69mm x 146.91mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1285C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.350" L x 5.784" W (186.69mm x 146.91mm)
Height
2.953" (75.00mm)
Area (L x W)
42.4in² (274cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.128" (3.25mm)
Features
PCB Supports, Watertight
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM82.66000RM82.66
5RM70.66800RM353.34
10RM66.05000RM660.50
25RM60.40640RM1,510.16
50RM56.46020RM2,823.01
100RM53.81090RM5,381.09
Manufacturers Standard Package
Unit Price without VAT:RM82.66000
Unit Price with VAT:RM90.92600
Alternate Color
BOX ABS GRAY 7.35"L X 5.78"W
In-Stock: 11
Unit Price: RM75.18000