
RS5105S | |
|---|---|
DigiKey Part Number | RS5105S-ND |
Manufacturer | |
Manufacturer Product Number | RS5105S |
Description | BOX ABS GRAY 4.25"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.252" L x 4.252" W (108.00mm x 108.00mm) X 2.146" (54.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RS5105S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.252" L x 4.252" W (108.00mm x 108.00mm) | |
Height | 2.146" (54.50mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.72000 | RM41.72 |
| 5 | RM35.66400 | RM178.32 |
| 10 | RM33.33200 | RM333.32 |
| 25 | RM30.48600 | RM762.15 |
| 50 | RM28.49480 | RM1,424.74 |
| 100 | RM26.63360 | RM2,663.36 |
| 250 | RM24.96384 | RM6,240.96 |
| Unit Price without VAT: | RM41.72000 |
|---|---|
| Unit Price with VAT: | RM45.89200 |

