Metal, Steel Door, Front or Rear 62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19063BK1

DigiKey Part Number
HM726-ND
Manufacturer
Manufacturer Product Number
RSDL19063BK1
Description
DOOR 62.750X18.840X0.530" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
REFK1906324
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
33 lbs (15 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,334.87000RM1,334.87
Manufacturers Standard Package
Unit Price without VAT:RM1,334.87000
Unit Price with VAT:RM1,468.35700
Alternate Color
DOOR 62.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 62.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price:
DOOR 62.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: RM1,334.87000