
X2R026000BZ1HAZ-DHPZ | |
|---|---|
DigiKey Part Number | 3226-X2R026000BZ1HAZ-DHPZTR-ND - Tape & Reel (TR) 3226-X2R026000BZ1HAZ-DHPZCT-ND - Cut Tape (CT) 3226-X2R026000BZ1HAZ-DHPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2R026000BZ1HAZ-DHPZ |
Description | HSX221SR/26MHZ/7PF/10PPM/-30~105 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 4-SMD, No Lead |
Category | Load Capacitance 7pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 26 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM3.41700 | RM34.17 |
| 25 | RM3.22960 | RM80.74 |
| 50 | RM3.09600 | RM154.80 |
| 100 | RM2.96800 | RM296.80 |
| 250 | RM2.80704 | RM701.76 |
| 500 | RM2.69082 | RM1,345.41 |
| 1,000 | RM2.57955 | RM2,579.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.41265 | RM7,237.95 |
| 6,000 | RM2.31303 | RM13,878.18 |
| 9,000 | RM2.25671 | RM20,310.39 |
| 15,000 | RM2.18775 | RM32,816.25 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |

