25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3S025000D81H-HU

DigiKey Part Number
3226-X3S025000D81H-HUTR-ND - Tape & Reel (TR)
3226-X3S025000D81H-HUCT-ND - Cut Tape (CT)
3226-X3S025000D81H-HUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3S025000D81H-HU
Description
HSX321S/25MHZ/8PF/20PPM/20PPM@-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.49300RM14.93
25RM1.41040RM35.26
50RM1.35220RM67.61
100RM1.29630RM129.63
250RM1.22596RM306.49
500RM1.17522RM587.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.12656RM1,126.56
2,000RM1.07996RM2,159.92
3,000RM1.05360RM3,160.80
5,000RM1.02130RM5,106.50
7,000RM1.00059RM7,004.13
10,000RM0.97909RM9,790.90
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300