
X3S032000BC1HA-CHPZ | |
|---|---|
DigiKey Part Number | 3226-X3S032000BC1HA-CHPZTR-ND - Tape & Reel (TR) 3226-X3S032000BC1HA-CHPZCT-ND - Cut Tape (CT) 3226-X3S032000BC1HA-CHPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3S032000BC1HA-CHPZ |
Description | HSX321S/32MHZ/12PF/10PPM/10PPM@- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.43400 | RM14.34 |
| 25 | RM1.35680 | RM33.92 |
| 50 | RM1.30020 | RM65.01 |
| 100 | RM1.24660 | RM124.66 |
| 250 | RM1.17868 | RM294.67 |
| 500 | RM1.13000 | RM565.00 |
| 1,000 | RM1.08322 | RM1,083.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01307 | RM3,039.21 |
| 6,000 | RM0.97118 | RM5,827.08 |
| 9,000 | RM0.94749 | RM8,527.41 |
| 15,000 | RM0.91848 | RM13,777.20 |
| 21,000 | RM0.89986 | RM18,897.06 |
| 30,000 | RM0.88055 | RM26,416.50 |
| 36,000 | RM0.87084 | RM31,350.24 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

