
1N5059 | |
|---|---|
DigiKey Part Number | 2156-1N5059-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 1N5059 |
Description | DIODE STANDARD 200V 3A SOD57 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C |

