
2N6126 | |
|---|---|
DigiKey Part Number | 2156-2N6126-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6126 |
Description | TRANS PNP 80V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 2.5MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1.5A, 2V | |
Power - Max | 40 W | |
Frequency - Transition | 2.5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | RM5.67359 | RM1,185.78 |
| Unit Price without VAT: | RM5.67359 |
|---|---|
| Unit Price with VAT: | RM6.24095 |

