
2N6487 | |
|---|---|
DigiKey Part Number | 2156-2N6487-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6487 |
Description | TRANS NPN 60V 15A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 5MHz 1.8 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V |
Mfr | Power - Max 1.8 W |
Packaging Bulk | Frequency - Transition 5MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 5A, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Bulk: | 1894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | RM5.51598 | RM1,180.42 |
| Unit Price without VAT: | RM5.51598 |
|---|---|
| Unit Price with VAT: | RM6.06758 |

