Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HCT4059F

DigiKey Part Number
2156-CD54HCT4059F-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD54HCT4059F
Description
IC DIVIDER BY N 16-BIT 24CDIP
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
16
Reset
Synchronous
Timing
Synchronous
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1208
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
55RM21.51236RM1,183.18
Unit Price without VAT:RM21.51236
Unit Price with VAT:RM23.66360