
IH6216CPI | |
|---|---|
DigiKey Part Number | 2156-IH6216CPI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH6216CPI |
Description | IC MUX QUAD 4:1 480OHM 28DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 4:1 480Ohm 28-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Harris Corporation | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 480Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 96Ohm | Supplier Device Package 28-PDIP |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | RM35.94515 | RM1,186.19 |
| Unit Price without VAT: | RM35.94515 |
|---|---|
| Unit Price with VAT: | RM39.53967 |



