
IRFD320 | |
|---|---|
DigiKey Part Number | 2156-IRFD320-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFD320 |
Description | MOSFET N-CH 400V 490MA 4HVMDIP |
Customer Reference | |
Detailed Description | N-Channel 400 V 490mA (Ta) 1W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 210mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case |
| Bulk: | 812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | RM8.70743 | RM1,184.21 |
| Unit Price without VAT: | RM8.70743 |
|---|---|
| Unit Price with VAT: | RM9.57817 |

