
D2TO035CR0100FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035CR0100FRE3TR-ND - Tape & Reel (TR) 716-D2TO035CR0100FRE3CT-ND - Cut Tape (CT) 716-D2TO035CR0100FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035CR0100FRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035CR0100FRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.28000 | RM42.28 |
| 10 | RM34.48700 | RM344.87 |
| 25 | RM32.98080 | RM824.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM29.50484 | RM14,752.42 |
| 1,000 | RM29.11640 | RM29,116.40 |
| Unit Price without VAT: | RM42.28000 |
|---|---|
| Unit Price with VAT: | RM46.50800 |

