Image for 09140122635 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140122635

DigiKey Part Number
09140122635-ND
Manufacturer
Manufacturer Product Number
09140122635
Description
MODULE MALE PUSH IN WITH LOCK
Customer Reference
Detailed Description
Male Module Position Push In with Lock
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Module
Gender
Male
Number of Positions
-
Size
-
Termination Style
Push In with Lock
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2RM241.50000RM483.00
Manufacturers Standard Package
Unit Price without VAT:RM241.50000
Unit Price with VAT:RM265.65000