LTC1286 - 12 Bit 12.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1286 - 12 Bit 12.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC043A
DC043A

DC043A

DigiKey Part Number
DC043A-ND
Manufacturer
Manufacturer Product Number
DC043A
Description
LTC1286CS8 - MICROPOWER 12-BIT S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1286 - 12 Bit 12.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
12.5k
Data Interface
Serial, SPI
Input Range
0 ~ 5V
Power (Typ) @ Conditions
1.25mW @ 12.5kSPS
Utilized IC / Part
LTC1286
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM304.88000RM304.88
Manufacturers Standard Package
Unit Price without VAT:RM304.88000
Unit Price with VAT:RM335.36800