



09300162297 | |
|---|---|
DigiKey Part Number | 09300162297-ND |
Manufacturer | |
Manufacturer Product Number | 09300162297 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300162297 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM522.60000 | RM522.60 |
| 10 | RM444.24700 | RM4,442.47 |
| 25 | RM416.46280 | RM10,411.57 |
| 50 | RM396.60900 | RM19,830.45 |
| 100 | RM382.27850 | RM38,227.85 |
| Unit Price without VAT: | RM522.60000 |
|---|---|
| Unit Price with VAT: | RM574.86000 |

























