09354320401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 31
Unit Price: RM137.90000
Datasheet
5 Position Rectangular Plug Connector Spring Clamp 13-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Plug Connector Spring Clamp 13-18 AWG
Boyce Technologies Testimonial

09354320401

DigiKey Part Number
1195-4095-ND
Manufacturer
Manufacturer Product Number
09354320401
Description
CONN PLUG 5POS IDC 13-18AWG
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector Spring Clamp 13-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
09354320401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
5
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Spring Clamp
Wire Type
Discrete
Wire Gauge
13-18 AWG
Features
IP65
Contact Finish
-
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes