
09454521908 | |
|---|---|
DigiKey Part Number | 1195-09454521908-ND |
Manufacturer | |
Manufacturer Product Number | 09454521908 |
Description | HAR-PORT USB 2.0 MINIB COUPLER W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini B Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM482.45000 | RM482.45 |
| Unit Price without VAT: | RM482.45000 |
|---|---|
| Unit Price with VAT: | RM530.69500 |

