


09474747125 | |
|---|---|
DigiKey Part Number | 09474747125-ND |
Manufacturer | |
Manufacturer Product Number | 09474747125 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM665.86000 | RM665.86 |
| 10 | RM617.02400 | RM6,170.24 |
| Unit Price without VAT: | RM665.86000 |
|---|---|
| Unit Price with VAT: | RM732.44600 |


