
094831318A6020 | |
|---|---|
DigiKey Part Number | 1195-094831318A6020-ND |
Manufacturer | |
Manufacturer Product Number | 094831318A6020 |
Description | HARTING PUSHPULL V4 V2.0 SIGNAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 094831318A6020 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Length 6.56' (2.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM682.29000 | RM682.29 |
| Unit Price without VAT: | RM682.29000 |
|---|---|
| Unit Price with VAT: | RM750.51900 |


