09484747744005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: RM87.59000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09484747744005

DigiKey Part Number
1195-09484747744005-ND
Manufacturer
Manufacturer Product Number
09484747744005
Description
RJ INDUSTRIAL RJ45 CAT6A DUALBOO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XS6W6LSZH8SS50CMGOmron Automation and Safety0236-XS6W6LSZH8SS50CMG-NDRM87.59000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM72.06000RM72.06
10RM61.23900RM612.39
25RM57.40440RM1,435.11
50RM54.66440RM2,733.22
100RM52.05610RM5,205.61
250RM48.79956RM12,199.89
500RM46.47308RM23,236.54
Manufacturers Standard Package
Unit Price without VAT:RM72.06000
Unit Price with VAT:RM79.26600