
09486883018030 | |
|---|---|
DigiKey Part Number | 1195-09486883018030-ND |
Manufacturer | |
Manufacturer Product Number | 09486883018030 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM302.59000 | RM302.59 |
| 10 | RM257.19100 | RM2,571.91 |
| 25 | RM241.10120 | RM6,027.53 |
| 50 | RM229.60420 | RM11,480.21 |
| 100 | RM218.66130 | RM21,866.13 |
| Unit Price without VAT: | RM302.59000 |
|---|---|
| Unit Price with VAT: | RM332.84900 |



