
09620030102 | |
|---|---|
DigiKey Part Number | 1195-7782-ND |
Manufacturer | |
Manufacturer Product Number | 09620030102 |
Description | CONN HOOD TOP ENTRY SZ3A PG13.5 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09620030102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 0.953" L x 0.953" W x 1.890" H (24.20mm x 24.20mm x 48.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

