
09662126602 | |
|---|---|
DigiKey Part Number | 1195-5000-ND |
Manufacturer | |
Manufacturer Product Number | 09662126602 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662126602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.71000 | RM37.71 |
| 10 | RM32.03200 | RM320.32 |
| 25 | RM30.02440 | RM750.61 |
| 50 | RM28.59180 | RM1,429.59 |
| 100 | RM27.22700 | RM2,722.70 |
| 300 | RM25.19683 | RM7,559.05 |
| 500 | RM24.30570 | RM12,152.85 |
| 1,000 | RM23.14683 | RM23,146.83 |
| Unit Price without VAT: | RM37.71000 |
|---|---|
| Unit Price with VAT: | RM41.48100 |











