



15150682601000 | |
|---|---|
DigiKey Part Number | 1195-3388-2-ND - Tape & Reel (TR) 1195-3388-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15150682601000 |
Description | CONN HEADER SMD R/A 68POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150682601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.26000 | RM27.26 |
| 10 | RM23.18300 | RM231.83 |
| 100 | RM19.70320 | RM1,970.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | RM17.44879 | RM9,771.32 |
| 1,120 | RM16.61671 | RM18,610.72 |
| 1,680 | RM16.14868 | RM27,129.78 |
| Unit Price without VAT: | RM27.26000 |
|---|---|
| Unit Price with VAT: | RM29.98600 |








