
19628160292 | |
|---|---|
DigiKey Part Number | 19628160292-ND |
Manufacturer | |
Manufacturer Product Number | 19628160292 |
Description | 16B SURFACE MOUNT HOUSING, DOUBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM540.53000 | RM540.53 |
| Unit Price without VAT: | RM540.53000 |
|---|---|
| Unit Price with VAT: | RM594.58300 |

