
19628160431 | |
|---|---|
DigiKey Part Number | 19628160431-ND |
Manufacturer | |
Manufacturer Product Number | 19628160431 |
Description | HAN 16EMC/B-HTE/HSE-M32/M25 (HT) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 and M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 and M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.976" H (93.50mm x 43.00mm x 75.60mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM217.16100 | RM2,171.61 |
| Unit Price without VAT: | RM217.16100 |
|---|---|
| Unit Price with VAT: | RM238.87710 |

