
24035043330 | |
|---|---|
DigiKey Part Number | 1195-24035043330-ND |
Manufacturer | |
Manufacturer Product Number | 24035043330 |
Description | HA-VIS ECON 3043GB-AC-P - UNMANA |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24035043330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 7 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 3 | |
Fiber Type | SFP | |
SFP/XFP Ports | 3 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 18 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C |

