
33480101819010 | |
|---|---|
DigiKey Part Number | 1195-33480101819010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101819010 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480101819010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM198.74100 | RM1,987.41 |
| Unit Price without VAT: | RM198.74100 |
|---|---|
| Unit Price with VAT: | RM218.61510 |

