
33480606830004 | |
|---|---|
DigiKey Part Number | 1195-33480606830004-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830004 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 1.31' (400.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM113.83100 | RM1,138.31 |
| Unit Price without VAT: | RM113.83100 |
|---|---|
| Unit Price with VAT: | RM125.21410 |

