
C0603F683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603F683K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603F683K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603F683K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603F683K5RACAUTO |
Description | CAP CER 0603 68NF 50VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26240 | RM13.12 |
| 100 | RM0.22890 | RM22.89 |
| 500 | RM0.17304 | RM86.52 |
| 1,000 | RM0.15583 | RM155.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13005 | RM520.20 |
| 8,000 | RM0.12049 | RM963.92 |
| 12,000 | RM0.11571 | RM1,388.52 |
| 20,000 | RM0.11040 | RM2,208.00 |
| 28,000 | RM0.10731 | RM3,004.68 |
| 40,000 | RM0.10433 | RM4,173.20 |
| 48,000 | RM0.10292 | RM4,940.16 |
| 96,000 | RM0.09816 | RM9,423.36 |
| 100,000 | RM0.09791 | RM9,791.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

