Red 631nm LED Indication - Discrete 2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1681URO-20C000312U1930

DigiKey Part Number
3147-T1681URO-20C000312U1930TR-ND - Tape & Reel (TR)
3147-T1681URO-20C000312U1930CT-ND - Cut Tape (CT)
3147-T1681URO-20C000312U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1681URO-20C000312U1930
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,862
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.90200RM9.02
100RM0.63590RM63.59
500RM0.51566RM257.83
1,000RM0.47591RM475.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.44207RM884.14
4,000RM0.41326RM1,653.04
6,000RM0.39846RM2,390.76
10,000RM0.38173RM3,817.30
14,000RM0.37177RM5,204.78
20,000RM0.36205RM7,241.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000