
B5743-214-M-T-1 | |
|---|---|
DigiKey Part Number | 952-B5743-214-M-T-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-214-M-T-1 |
Description | 7+7 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-214-M-T-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.21000 | RM33.21 |
| 14 | RM27.56286 | RM385.88 |
| 28 | RM26.24607 | RM734.89 |
| 56 | RM24.99304 | RM1,399.61 |
| 112 | RM23.80009 | RM2,665.61 |
| 252 | RM22.47706 | RM5,664.22 |
| 504 | RM21.40498 | RM10,788.11 |
| 1,008 | RM20.38435 | RM20,547.42 |
| Unit Price without VAT: | RM33.21000 |
|---|---|
| Unit Price with VAT: | RM36.53100 |




