D3081-46 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 2,748
Unit Price: RM0.82000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,871
Unit Price: RM2.23000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 3,307
Unit Price: RM2.23000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,440
Unit Price: RM2.23000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 704
Unit Price: RM0.38000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 14,802
Unit Price: RM0.38000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 155,910
Unit Price: RM0.40000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 223,387
Unit Price: RM0.42000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 60,386
Unit Price: RM0.49000
Datasheet
2 (1 x 2) Position Shunt Connector Non-Insulated Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated Tin
Harwin’s Company Overview

D3081-46

DigiKey Part Number
D3081-46-ND
Manufacturer
Manufacturer Product Number
D3081-46
Description
SHORTING LINK 1MM
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Height
0.359" (9.13mm)
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.